TE Connectivity 1-1419168-1

Automotive Conn Housing, Rcpt, 6Pos Rohs Compliant: Yes |Te Connectivity 1-1419168-1
$ 1.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419168-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

TE Connectivity

Master Electronics

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
-73.08%

CAD Models

Download TE Connectivity 1-1419168-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP172746-1
Connector Accessories Seal Protector Straight Nitrile Butadiene Rubber Black Automotive Bag
TE Connectivity1-1670919-1
Automotive Conn 6P Mcon-1.2 Recept Housing
Lock Secondary TPA M/P BLU
CONN GT 150 6W FMALE ASSY

Descriptions

Descriptions of TE Connectivity 1-1419168-1 provided by its distributors.

Automotive Conn Housing, Rcpt, 6Pos Rohs Compliant: Yes |Te Connectivity 1-1419168-1
Conn Housing PL 6 POS 2.54mm Crimp ST Cable Mount Automotive Package
GET 0.64 mm (Global Electronic Technology) Connector System Product Highlights: Socket Housing Number of Rows = 1 Number of Positions = 6 Positions Loaded = None A Keying Arrangement
MARKET 1X6 FEMALE SEALED Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Board Mating Tab Width: .64 mm Mating Tab Width: .025 in Automotive Housing | 12 V Housing for Female Terminals Wire-to-Board .64 mm | Part Number: 1-1419168-1 | Internal Number: 1-1419168-1 | Alias Number: V23542-G1506-D101 | TE Connectivity | Get .64 Connector System

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1419168-1.
  • V23542-G1506-D101
  • V23542G1506D101