TE Connectivity 1-1418479-1

DEUTSCH Heavy Duty Sealed Connector Series 8 Pos. AMP MCP1.5K REC.Housing Coda
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1418479-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+10.41%

CAD Models

Download TE Connectivity 1-1418479-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1418469-1
6Pos, amp Mcp1.5K, rec. Hsg, coda Rohs Compliant: Yes |Te Connectivity 1-1418469-1
TE Connectivity1-1418480-1
Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 7 Ways
TE Connectivity794617-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
Connector Housing Receptacle 8 Position 4.2mm Straight Bag

Descriptions

Descriptions of TE Connectivity 1-1418479-1 provided by its distributors.

DEUTSCH Heavy Duty Sealed Connector Series 8 Pos. AMP MCP1.5K REC.Housing Coda
Connector Housing Wire to Wire Receptacle 8 Position 4 mm Straight Cable Mount
HOUSING, RCPT, MCP 1.5K CONTACT; Product Range:MCP 1.5K Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:4mm; For Use With:AMP MCP 1.5K Series Power Contacts; SVHC:No SVHC (15-Jan-2018); Connector Body Ma
8POS,AMP MCP1.5K,REC. HSG,CODA Nominal Voltage Architecture: 12 V 48 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm Mating Tab Width: .059 in 48V Ready 2.8Mm Sealed Connector | 12 V Housing for Female Terminals | Part Number: 1-1418479-1 | Internal Number: 1-1418479-1 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty