Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1418480-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 7 Ways
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1418480-1.

Upverter

Technical Drawing1 page10 years ago

TE Connectivity

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+2.57%

CAD Models

Download TE Connectivity 1-1418480-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1418469-1
4mm 2x3P 3 2 6mm P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-963212-1
Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Black Carton Automotive
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity178289-3
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1418480-1 provided by its distributors.

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Receptacle, 7 Ways
Conn Housing RCP 7 POS Crimp ST Cable Mount Black Loose Automotive
Automotive Connectors; 1-1418480-1; TE CONNECTIVITY; Black; 7; Yes; 43.9928 mm
Automotive Connector Housing 7P Automobile Connectors ROHS
CONN RCPT HSG 7POS / 7 Rectangular Connectors - Housings Receptacle Black
RECTANGULAR POWER HOUSING, SOCKET, CABLE; Product Range:AMP HDSCS, MCP Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use With:MICRO QUADLOK SYSTEM Series Contacts; Connector Body Material:PBT (Pol
7 POS MIXED REC HSG CODA Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 7 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.5 mm 2.8 mm 48V Ready Mixed (Signal And Power) Connector | 24 V 7 | Part Number: 1-1418480-1 | Internal Number: 1-1418480-1 | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114184801