Eaton UTS712E14P

Circular Connector, 14 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
$ 18.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS712E14P.

IHS

Datasheet4 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Eaton UTS712E14P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Souriau Circular Connector Plug, UTS Series, 10 Pos, Panel Mount, Solder, IP68/IP69K
Souriau circular connector plug, UTSseries, 10Core, Flange mounting, welding, IP68,IP69K
Amphenol IndustrialPT06A-14-12S
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-18S
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-14-15S
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTS712E14P provided by its distributors.

Circular Connector, 14 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
UTS SER,14Way Cable Mount Conn RECP, Pin Contacts, Size 12,Bayonet, MIL-DTL-26482
Conn Circular PIN 14 POS Solder ST Jam Nut 14 Terminal 1 Port
Connector Bayonet Lock Receptacle 14-Pin Polyamide Nylon 4.5A Gold Plated Black Panel Mount 31.8mm H
Uts Hi-Seal Products |Souriau-Sunbank/eaton UTS712E14P
Plastic jam nut receptacle, without backshell, with 14 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 14P GOLD SLDR CUP
Shell Type = Receptacle / Mounting Type = Panel Mount / Coupling Method = Bayonet / Contacts = 14 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS7-12E14P