TE Connectivity 1-1415020-1

General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 55Ohm Through Hole
$ 8.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415020-1.

IHS

Datasheet5 pages1 year ago

Farnell

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1415020-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity4-1419108-0
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
TE Connectivity1-1419108-6
Electromechanical Relay 5VDC 62Ohm 8A DPDT (( 29mm 12.7mm 15.7mm)) THT Miniature Relay
TE Connectivity8-1393243-0
RELAY GEN PURPOSE DPDT 8A 5V / General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Power Relay 6VDC 7A DPDT(29x12.8x16.5)mm THT
PanasonicHC2-HTM-DC6V
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), DC Input, AC Output
Power Relay 5VDC 2c 7A max.400VAC/300VDC 47Ohm Ag alloy + Au plated, THT FTR-F1CA005V

Descriptions

Descriptions of TE Connectivity 1-1415020-1 provided by its distributors.

General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 55Ohm Through Hole
Power/Signal Relay, 2 Form C, Momentary, 6VDC (Coil), 655mW (Coil), 8A (Contact), Panel Mount
General Purpose Relays Rte24F06 |Potter&brumfield Te Connectivity RTE24F06
Active RoHS Compliant ACTIVE (Last Updated: 2days ago) Gold Silver Power Relay 10ms -40C 655mW 55Ohm
Power Relay 6VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
PCB Latching (x2) Relay DPDT, 8A 6Vdc
8A 8A 6V 55¦¸ 240V 12.7mm*15.7mm
POWER RELAY, DPDT, 8A, 6VDC, THT; Contact Configuration:DPDT; Coil Voltage:6VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250V; Relay Te

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415020-1 .
  • RTE24F06