TE Connectivity 1-1415015-1

Electromechanical Relay 12VDC 120Ohm 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT Safety Relay
$ 31.542
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415015-1.

IHS

Datasheet5 pages4 years ago
Datasheet3 pages15 years ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySR4M4012
Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT
TE Connectivity7-1393146-7
Electromechanical Relay 12VDC 86Ohm 25A 3PST-NO (38.5x35.5x55.5)mm THT Power Relay
PanasonicSFS3-DC12V
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
PanasonicSFY3-DC12V
Electromechanical Relay 3PST-NO/SPST-NC 6A 12VDC 215Ohm Through Hole
PanasonicSFS6-DC12V
Power Relay 12VDC 6A 3PST-NO/3PST-NC(50x13x24)mm THT Automotive
TE Connectivity / P&BKUGP-12D15-12
Power Relay 12VDC 10A 3PST-NO(38.9mm 35.7mm 48.4mm) Socket

Descriptions

Descriptions of TE Connectivity 1-1415015-1 provided by its distributors.

Electromechanical Relay 12VDC 120Ohm 8A 3PST-NO/3PST-NC(55x16.5x16.5)mm THT Safety Relay
Safety Relay, 6PST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output
SR6 Series General Purpose Safety Relay 3 NO + 3 NC Contacts (3-Form A + 3-Form B) 12 VDC 120 Ohm 1200 mW Silver Tin Dioxide
Special Order: SR6A4012 - V23050-A1012-A533 Relay Type: Force-Guided Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Coil Voltage Rating: 12 VDC Contact Arrangement: 3 Form A (NO) + 3 Form B (NC) Force-Guided 1200 mW 120 Ω 12 VDC | Force Guided Relay With 6 Contact | Part Number: V23050A1012A533 | Internal Number: 1-1415015-1 | Alias Number: V23050-A1012-A533 | TE Connectivity
SAFETY RELAY, 3PST-NO/NC, 8A, 12VDC, TH; Coil Voltage: 12VDC; Contact Configuration: 3PST-NO, 3PST-NC; Product Range: SR6-V23050 Series; Relay Mounting: Through Hole; Contact Current: 8A; Relay Terminals: Solder; Contact Volta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1415015-1 .
  • V23050-A1012-A533
  • V23050A1012A533