TE Connectivity 1-1393583-3

Plastic hood dark gray [TE Connectivity] C42334-A228-A763 Plastic hood dark gray
$ 11.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393583-3.

JRH Electronics

Datasheet2 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5787131-2
Telecom and Datacom Connector, 36 Contact(s), Male, IDC Terminal, Locking, Plug
TE Connectivity172167-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A

Descriptions

Descriptions of TE Connectivity 1-1393583-3 provided by its distributors.

Plastic hood dark gray [TE Connectivity] C42334-A228-A763 Plastic hood dark gray
Connector Accessories Plastic Housing Gray Size 3
HOUSING, 54 WAY; No. of Ways:54; Lead Spacing:3.5mm; Series:Siemens
CONN BACKPLANE C42334A 228A763 E
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393583-3
Headers & Wire Housings C42334A 228A763=RP GEHAEUSE
DIN41622 SERIES MALE STRAIGHT PCB HOUSING
HOUSING, 72 WAY; Pitch Spacing:3.5mm; No. of Contacts:72Contacts; Gender:-; Product Range:-; Contact Termination Type:Solder; No. of Rows:-; Contact Plating:-; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C42334-A228-A763
  • C42334A 228A763
  • C42334A228A763