TE Connectivity 3-1393237-3

TE Connectivity RTE24024F Relay Power Signal 2 Form C DPDT Momentary
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393237-3.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet3 pages4 years ago
Datasheet5 pages1 year ago

element14 APAC

Upverter

IHS

Electro Sonic

Inventory History

3 month trend:
-5.60%

CAD Models

Download TE Connectivity 3-1393237-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity1-1419108-7
Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
TE Connectivity7-1415538-7
Power/Signal Relay, 2 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 8A (Contact), Panel Mount
TE ConnectivityRT424A24
General Purpose Power PCB Electromechanical Relay DPDT 8A 24VDC 1440Ohm Through Hole
Power Relay 24VDC 5A DPDT(29x12.8x16.5)mm THT
Power Relay 24VDC 2c 5A max.400VAC/300VDC 1100Ohm Ag alloy + Au plated, THT FTR-F1CA024V
PanasonicHJ2-T-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity 3-1393237-3 provided by its distributors.

TE Connectivity RTE24024F Relay Power Signal 2 Form C DPDT Momentary
Power Relay 24VDC 8A DPDT(29mm 12.7mm 15.7mm) THT
TE Connectivity Tyco Electronics Power relay, RT2series, 24V dc_coil_voltage, switching current8A, DPDT
RELAY, E-MECH, DPDT, 8A, CTRL-V 24DC, VOL-RTG 277/30AC/DC, PCB MNT, RT2 SERIES
PCB, Socket, Power Relay, 8 A, 2 Pins, PCB, Plug-in
Power Relay DPDT 400VAC 24VDC Through Hole Box/Tube
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 24VDC, 3A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:Power PCB Relay RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact
RTE24024F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTE24024F | Internal Number: 3-1393237-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE-24024F
  • RTE24024-F
  • RTE24024F
  • RTE24024F.
  • RTE24024F..