Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393154-7

Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay

$ 13.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393154-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages10 years ago
Datasheet4 pages2 years ago

Newark

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.23%

CAD Models

Download TE Connectivity 1-1393154-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schneider Electric784XDXM4L-24D
POWER RELAY, 24VDC, 15A, 4PDT, PLUG-IN
TE Connectivity8-1419111-0
Power Relay, 4PDT, 12 VDC, 6 A, PT Series, Socket, Non Latching
TE Connectivity8-1419111-7
Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity9-1419111-1
Electromechanical Relay 4PDT 6A 230VAC 19.465KOhm Socket
Schneider Electric782XDX2M4L-12D
Relay; 10 A; 120 VAC⁄ 240 VAC⁄ 28 VDC⁄ 220 VDC; 12 VDC; 4PDT; Sol
Schneider Electric784XDXC-12D
Power Relay 12VDC 96Ohm 15A 4PDT(27.9x40.6x42.9)mm Socket
TE Connectivity1-1393154-2
Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE ConnectivityPT570615
Relay, PT Series, Power - General Purpose, Non Latching, 4PDT, 115 VAC, 6 A RoHS Compliant: Yes
Schneider Electric784XDXM4L-24A
Electromechanical Relay, 4PDT, 12A (Contact), 28VDC (Contact), AC/DC Output
TE Connectivity2-1393110-7
Active RoHS Compliant 2000 (Relay Type) Relay

Descriptions

Descriptions of TE Connectivity 1-1393154-7 provided by its distributors.

Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.031A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, 4PDT, 24VDC, 6A, SOCKET; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 6A; Product Range: PT Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Quic
PT580024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT580024 | Internal Number: 1-1393154-7 | Alias Number: AMPS-1-1393154-7 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113931547
  • PT580024
  • PT580024.
  • PT580024..