Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PT570615

Relay, PT Series, Power - General Purpose, Non Latching, 4PDT, 115 VAC, 6 A RoHS Compliant: Yes
$ 9.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT570615.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet3 pages19 years ago

Sager Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-15.99%

CAD Models

Download TE Connectivity PT570615 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393154-5
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x30)mm THT Industrial Relay
TE Connectivity1-1393154-2
Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE Connectivity8-1419111-7
Universal relay Plugins,D22.5XL28MM Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
TE Connectivity8-1419111-0
Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 6 A, 240 V (AC), monostable, 8-1419111-0
TE Connectivity1-1393154-7
Electromechanical Relay 24VDC 777Ohm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay

Descriptions

Descriptions of TE Connectivity PT570615 provided by its distributors.

Relay, PT Series, Power - General Purpose, Non Latching, 4PDT, 115 VAC, 6 A RoHS Compliant: Yes
Universal relay Bracket mounting,Through hole mounting 28mm*22.5mm*29mm
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA / .86 VA Coil Power Rating AC, 4845 Ω Coil Resistance, SCHRACK Miniature Relay PT
PT570615 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: PT570615 | Internal Number: 9-1419111-0 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1419111-0
  • 9-1419111-0.
  • PT 570615
  • PT570615.