Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1375820-2

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Natural Package
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1375820-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-0.34%

CAD Models

Download TE Connectivity 1-1375820-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.38
Stock
290,155
11,294
Authorized Distributors
6
3
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity4-643814-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 1-1375820-2 provided by its distributors.

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Natural Package
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CST-100 II HOUSING 12 POS Low Cost Wire-to-Board Interconnections Mates with Specified MTA Headers Locking Ramps and Polarizing Tabs are Standard  
MTA, CST-100 II, MT-6 and SL Connectors and Headers Product Highlights: CST-100 II Housings Number of Positions = 12 Mating Type = Receptacle Wire-to-Board Application 2.54 mm Contact Centerline Spacing
WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 2; WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 2.54MM; Product Range:TE - CST-100 II Series; Contact Termination:-; Gender:Receptacle; No. of Contacts:12; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:-; Contact Material:-
CST-100 II HOUSING 12 POS Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Receptacle Housing: 2.54Mm & 1 Row & Cst-100 Ii | 12 Receptacle Housing With | Part Number: 1-1375820-2 | Internal Number: 1-1375820-2 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1375820-2 .
  • 1-1375820-2.