Molex 10-11-2123

Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 10-11-2123.

IHS

Datasheet2 pages9 years ago

Molex

HQonline

Master Electronics

Farnell

Inventory History

3 month trend:
-30.59%

CAD Models

Download Molex 10-11-2123 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity4-640440-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640441-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
TE Connectivity1-1375820-2
TE Connectivity 1-1375820-2 CST-100 II Conn Housing Female 12 Ways Unshrouded
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 10-11-2123 provided by its distributors.

Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing Receptacle 12 Position 2.54mm Straight Bag405
Conn Housing F 12 POS 2.54mmCrimp STCable Mount White KK® Bag
Conn Housing, 2.54Mm, Rcpt, 12Positions; |Molex 10-11-2123
KK 254 Crimp Housing, High Pressure, 12 Circuits, Natural
Molex Connector housing, 12road, 2.54mmPitch, 1line
Conn Housing RCP 12 POS 2.54mm Crimp ST Bag
CONN HOUSING, RCPT, 12POS, 2.54MM, NAT;
2.54MM, KK100,HOUSING, F/RAMP, NYLON,12WAY
CONNECTOR, RCPT, 12POS, 1ROW, 2.54MM; Pr; CONNECTOR, RCPT, 12POS, 1ROW, 2.54MM; Product Range: KK 254 7880; Gender: Receptacle; No. of Positions: 12Positions; Pitch Spacing: 2.54mm; For Use With: 7879 Series Terminals; Body M

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0010112123
  • 010112123
  • 10-11-2123.
  • 10-11-2123..
  • 10/11/2123
  • 1011-2123
  • 10112123