TE Connectivity 1-111623-1

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111623-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-111626-3
AMP-LATCH SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 50 WAY, 2 ROW, 2MM PITCH
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
HIROSE ELECTRICHIF3BA-50D-2.54R
CONN SOCKET 50POS IDC 28AWG GOLD / 50 Position Rectangular Socket Connector IDC Gold 28 AWG
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Conn IDC Connector SKT 50 POS 2mm IDT RA Cable Mount
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount Box

Descriptions

Descriptions of TE Connectivity 1-111623-1 provided by its distributors.

Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount
28 AWG Receptacle 2mm 2 50pin 760nm IDC , 55.17mm*5.58038mm*5.16mm
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 050 2MM CTR 30DP FT
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 50POS IDC 28AWG GOLD
Headers & Wire Housings 50 POS RECPT 30 AU
1-111623-1, TE Connectivity / AMP Brand
Ribbon Cable Connectors (AMP-LATCH)
050 2MM CTR 30DP FT Connector System:Wire-to-Board;Number of Positions:50;Centerline (Pitch):2 mm;Centerline (Pitch):.079 in;Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC) Wire-to-Board 50 2 mm .079" | Ribbon Cable Connector | TE Connectivity
Wire-Board Connector, Receptacle, 50 Position, 2Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2Mm; No. Of Rows:2 Row; No. Of Contacts:50Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 1-111623-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty