TE Connectivity 1-111623-0

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount
$ 4.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111623-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-111623-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-111626-3
AMP-LATCH SERIES, CABLE MOUNT IDC CONNECTOR SOCKET, 50 WAY, 2 ROW, 2MM PITCH
Conn IDC Connector SKT 44 POS 2mm IDT RA Cable Mount
Conn IDC Connector RCP 50 POS 2mm IDT RA Cable Mount Milli-Grid™ Tray
Conn IDC Connector SKT 40 POS 2.54mm IDT RA Side Entry Cable Mount Box
HIROSE ELECTRICHIF3BA-34D-2.54R
CONN SOCKET 34POS IDC 28AWG GOLD / 34 Position Rectangular Socket Connector IDC Gold 28 AWG
HIROSE ELECTRICHIF3BA-40D-2.54R
CONN SOCKET 40POS IDC 28AWG GOLD / 40 Position Rectangular Socket Connector IDC Gold 28 AWG

Descriptions

Descriptions of TE Connectivity 1-111623-0 provided by its distributors.

Conn IDC Connector RCP 44 POS 2mm IDT RA Cable Mount
CONN,AMPLATCH,1-111623-0, 044,2MM CTR,30DP FT <AZ
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 044 2MM CTR 30DP FT
Board Connector, 44 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONN RECEPT IDC 44POS 2MM POL AU
CONN RCPT 44POS IDC 28AWG GOLD
Headers & Wire Housings 2MM CTR 30DP FT
Ribbon Cable Connectors (AMP-LATCH)
Wire-Board Conn, Receptacle, 44Pos, 2Mm; Connector Type:Wire-To-Board; Leaded Process Compatible:No; Mounting Type:Pcb Straight Thru Hole; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 1-111623-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty