TE Connectivity 1-111382-8

Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111382-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-111382-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions76383-413LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Amphenol Communications Solutions10082202-404-26LF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Poly Bag
TE Connectivity / AMP102159-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity / AMP1-87579-0
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity746610-6
Conn IDC Connector PL 26 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71922-126LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-111382-8 provided by its distributors.

Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 026 DIP PLUG 100CL TIN KK
DIP Header,Ribbon Cable 2 26pin 2.54¦Ìm , IDC 1.27mm 37.59mm*7.06mm
Conn IDCConnector PL 26 POS 2.54mm Solder RA Thru-Hole Box/Tube
Pin header, 26 pole, pitch 2.54 mm, straight, black, 1-111382-8
Ribbon Cable Connectors (AMP-LATCH)
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-111382-8 .