TE Connectivity 746610-6

DIP Header,Ribbon Cable 2 26pin 2.54μm lead,tin Black IDC 1.27mm Through hole mounting
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 746610-6.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 746610-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity / AMP102159-6
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions76383-413LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TE Connectivity / AMP1-87579-0
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Amphenol Communications Solutions71922-126LF
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions67996-426HLF
26-Pin Header 2.54mm Pitch Push-Pull 3A Tin Plated Black TH 33.02mm L
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 746610-6 provided by its distributors.

DIP Header,Ribbon Cable 2 26pin 2.54μm lead,tin Black IDC 1.27mm Through hole mounting
Conn IDC Connector PL 26 POS 2.54mm Solder ST Thru-Hole Tube
Conn IDC Connector M 26 POS 2.54mm IDT RA Cable Mount
026 DIP PLUG 100CL TIN, Ribbon Cable Connectors | TE Connectivity 746610-6
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Wire-Board Connector Plug, 26Pos, 2.54Mm; Approval Bodies:Csa/Ul; Body Material:Thermosplastic; Connector Type:Wire-To-Board; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Size:1.480 " W Rohs Compliant: No |Te Connectivity Amp 746610-6
Special Order: 026 DIP PLUG 100CL TIN Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board .1" 2.54 mm Without | Ribbon Cable Connector | Part Number: 746610-6 | Internal Number: 746610-6 | Alias Number: 2-42932-7461 | .1" | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7466106