TE Connectivity 1-103639-2

AMPMODU MTE Non-RoHS Compliant 2010 Vertical Connector Header UL94V-0 15mOhm -65C~105C 3A
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103639-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-24.45%

CAD Models

Download TE Connectivity 1-103639-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

KK 254 Breakaway Header, Vertical, 13 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
KK 254 Wire-to-Board Header Single Row Vertical 13 Circuits PA Polyamide Nylon Tin (Sn) Plating
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 13 Circuits, Tin (Sn) Plating
Amphenol Communications Solutions68001-413HLF
Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity103669-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1-640456-3
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Straight, MTA-100

Descriptions

Descriptions of TE Connectivity 1-103639-2 provided by its distributors.

AMPMODU MTE Non-RoHS Compliant 2010 Vertical Connector Header UL94V-0 15mOhm -65C~105C 3A
Conn Shrouded Header (4 Sides) HDR 13 POS 2.54mm Solder ST Thru-Hole Box/Tube
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
CONNECTOR, HEADER, 13POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:13Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Lea

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103639-2 .