TE Connectivity 1-640456-3

13-Pin Header, 2.54mm Pitch, Friction Lock, 5A, Tin-Plated, TH, 33.02mm × 10.79mm × 5.72mm
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640456-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

IHS

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-10.30%

CAD Models

Download TE Connectivity 1-640456-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-640454-3
Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity4-644456-3
13pin 2.54mm 1 Header 5A 3.81μm tin Through hole mounting 32.7152mm(Length)*10.03mm(height)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
KK 254 Wire-to-Board Header Single Row Vertical 13 Circuits PA Polyamide Nylon Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 1-640456-3 provided by its distributors.

13-Pin Header, 2.54mm Pitch, Friction Lock, 5A, Tin-Plated, TH, 33.02mm × 10.79mm × 5.72mm
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole Straight, MTA-100
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONNECTOR, HEADER, 13 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:13Contacts; Contact Termination Type:Through Hole Straight; Product Range:MTA-100 Series
13P MTA100 HDR ASSY F/L SQ STR PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polter & Vertical & Unshrouded & Mating Alignment | Part Number: 1-640456-3 | Internal Number: 1-640456-3 | 2.54 mm | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640456-3 .
  • 1-640456-3.