TE Connectivity 1-102394-8

Conn Housing F 40 POS 2.54mm IDT ST Cable Mount Black Tray
$ 4.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102394-8.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Factory Futures

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-102394-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

TE Connectivity1658621-9
Ribbon Cable Connector Female Black 40-Pos. 250V 1A 2.54 mm Pitch 2-Level
TE Connectivity1658622-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658623-9
Conn IDC Connector RCP 40 POS 2.54mm Solder RA Thru-Hole Tube
Conn IDC Connector F 40 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 40 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Board Connector, 40 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-102394-8 provided by its distributors.

Conn Housing F 40 POS 2.54mm IDT ST Cable Mount Black Tray
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Receptacle
Socket housing, 40 pole, pitch 2.54 mm, straight, black, 1-102394-8
Connector Housing, AMPMODU MT, Socket, 4
RS APAC
Headers & Wire Housings 40P RECEPTACLE
40 POS DBL ROW AMPMODU 40 AMP MODU MT HSG D
Receptacle 2 40pin Female Socket IDC
CONNECTOR, RCPT, 40POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:AMPMODU MT Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:-; Contac
.100 IDC AMPMODU Housings & Contacts Product Highlights: Receptacle Housing - Pre-Loaded Wire Termination Type = Insulation Displacement Crimp (IDC) Number of Positions = 40 Housing Type = Receptacle Number of Rows = Dual

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102394-8 .