TE Connectivity 0462-209-16141

Rectangular Power Contact, DT, Nickel Plated Contacts, Copper Alloy, Socket, Crimp, 14 AWG
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0462-209-16141.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 0462-209-16141 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2010-10-21
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
KK® Trifurcon™ Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Gold(Au)
Mega-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 14 and 16 AWG, Reel
Amphenol Sine SystemsAT62-16-0122
Stamped & Formed Nickel-Plated Female Contact, Size 16, 16-18AWG, 4000 pcs. Reel

Descriptions

Descriptions of TE Connectivity 0462-209-16141 provided by its distributors.

Rectangular Power Contact, DT, Nickel Plated Contacts, Copper Alloy, Socket, Crimp, 14 AWG
Contact Plating = Nickel / Gender = Socket / Series = DT / Body Orientation = Straight / Wire Size AWG Max. AWG = 14 / Current Rating A = 13 / Wire Size mm2 Min. mm² = 2 / Packaging = Bulk
Contact, Socket, 16-14Awg, Crimp; Rango De Producto:Serie Dt; Contacto, Chapado:Níquel; Contacto, Material:Cobre; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:14Awg; Contacto, Tamaño:16 |Deutsch Te Connectivity 0462-209-16141
SOC, SOLID, SIZE 16, 14AWG, NI Terminal Type: Socket Wire Size: 14 AWG Wire Size: 2 mm² Interface Plating: Nickel (Ni) Primary Locking Feature: Clean Body Socket 14 AWG 2 mm² Nickel (Ni) | Deutsch Connector Solid Contact | Part Number: 0462-209-16141 | Internal Number: 0462-209-16141 | Alias Number: ZPF000000000131887 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty