TE Connectivity 0462-201-1631

Rectangular Power Contact, AMP DT Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp
$ 0.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 0462-201-1631.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Inventory History

3 month trend:
+29.47%

Supply Chain

Country of OriginMexico
Introduction Date2012-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Contact, Socket, Machined, Size 16 (1.6 mm), Crimp, Gold Plated, Female
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192990-0090
Connector Accessory, 0.035in Min Cable Dia, 0.062in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 0462-201-1631 provided by its distributors.

Rectangular Power Contact, AMP DT Series, Gold Plated Contacts, Copper Alloy, Socket, Crimp
TE Connectivity 0462-201-1631 DT Bullet Connector Socket Gold 16-20AWG
Contact SKT Crimp ST Cable Mount Automotive Loose
SOC, SOLID, SIZE 16, 16-20AWG, AU
TERMINAL DEUTSCH # 0462-201-1631 SOC GOLD SIZE 16
Automotive Connectors SZ 16 CONTACT SOCKET
CONTACT SKT 16-20AWG SZ16 CRIMP
CONN SOCKET 16-20AWG GOLD CRIMP
SOC, SOLID, SIZE 16, 16-20AWG, AU Terminal Type: Socket Wire Size: 16 – 20 AWG Wire Size: .5 – 1.5 mm² Interface Plating: Gold (Au) Sealable: No Socket 16 – 20 AWG .5 – 1.5 mm² Gold (Au) | Deutsch Connector Solid Contact | Part Number: 0462-201-1631 | Internal Number: 0462-201-1631 | Alias Number: $$0462-201-1631 | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty