TE Connectivity / Raychem XFFR-15X4

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece
$ 40.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem XFFR-15X4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+337%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem5053342101
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 38.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityTAT-125-1-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1 1/2 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemDWP-125-1-1/2-0-STK
Heat Shrink Tubing And Sleeves Hs-Tbg 38.1Mm 3:1 |Raychem Te Connectivity DWP-125-1-1/2-0-STK
Panduit HSTT150-48-5 Heat Shrink Tubing, Thin Wall, 1.5" Dia x 100’ L, Blk, 5Pcs
TE Connectivity / RaychemCB5347-000
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
Heat Shrink Tubing, Flexible 1.535 (38.99mm) 3 to 1 Black 4.00 (1.22m)

Descriptions

Descriptions of TE Connectivity / Raychem XFFR-15X4 provided by its distributors.

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Heavy Piece
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Individual
Black, 3:1, Single Wall Tubing, Shrinks To .5 in [12.7 mm], Irradiated Modified Polyolefin, 38.1 mm [1.5 in] Inner Diameter, RAYCHEM XFFR
TUBING, HALOGEN FREE, 1.2M; Shrink Type:Heat; Material:Halogen Free Polyolefin; Ratio, Shrink:3:1; Min Cable Diameter:12.7mm; Max Cable Diameter:38.1mm; Colour:Black; Length (Imperial):3.94ft; Total Length (Metric):1.2m; Accessory ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB5440-000
  • XFFR15X4