Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTT150-48-5

Panduit HSTT150-48-5 Heat Shrink Tubing, Thin Wall, 1.5" Dia x 100’ L, Blk, 5Pcs
$ 19.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT150-48-5.

element14 APAC

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-86.89%

Supply Chain

Country of OriginKorea Republic of

Related Parts

TE Connectivity / RaychemSST-48-15/226
HEAT SHRINKABLE TUBING, HEAVY WALL, 3:1 | TE Connectivity SST-48-15/226
TE Connectivity / RaychemCB5371-000
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
TE Connectivity / RaychemATUM-32/8-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 1.26 , 32 mm, Black, 4 ft, 1.22 m
TE Connectivity / RaychemCB5347-000
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thick Piece
Heat Shrink Tubing, Flexible 1.535 (38.99mm) 3 to 1 Black 4.00 (1.22m)
Heat Shrink Tubing & Sleeves Heat Shrink Thick Adh 1.1(27.9mm)

Descriptions

Descriptions of Panduit HSTT150-48-5 provided by its distributors.

Panduit HSTT150-48-5 Heat Shrink Tubing, Thin Wall, 1.5" Dia x 100’ L, Blk, 5Pcs
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 2:1, INNER DIAM 1.5IN, HSTT SERIES
Heat Shrink Tubing and Sleeves H/S Thin 1.5" (38.1mm) Dia, BLK
Tubing Heat-Shrink; 2:1; Expanded: 1.5 in.; 4 ft. long; Black
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
HEAT-SHRINK TUBING, 2: 1, 38.1MM, BLACK; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 1.5"; I.D. Supplied - Metric: 38.1mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m; I.D. Recovered Max -
DRY-SHRINK Thin Wall Heat Shrink, 1.50 Inch (38.1 mm) Diameter, 0.750 Inch (19.1 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 5 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT150-48-5.