TE Connectivity / Raychem VERSAFLEX-FR-3/8-09-SP

Spiral Wraps, Sleeves, Tubing & Conduit BRAID .394 BK/WH PRICE PER METER
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem VERSAFLEX-FR-3/8-09-SP.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+8.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cable Accessories Wire Marker Polyester Black Roll
TE Connectivity / RaychemVERSAFLEX-1/8-0-SP
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1/8 1800M BK PRICE PER METER
TE Connectivity / RaychemVERSAFLEX-3/4-0-SP
Cable Accessories Heat Shrinkable Tubing Polyester Black Spool

Descriptions

Descriptions of TE Connectivity / Raychem VERSAFLEX-FR-3/8-09-SP provided by its distributors.

Spiral Wraps, Sleeves, Tubing & Conduit BRAID .394 BK/WH PRICE PER METER
Heat Shrink Tubing, White, Braid Wall, Polyester, Flame-Retardant, Reel, -50 – 150 °C, Resistant To Mechanical Damage, Flexible, RAYCHEM VERSAFLEX-FR
Versaflex Expandable Braided Sleeving; Sleeving/Tubing Type:Braided; Body Material:Polyester; I.D.:3/8"; Color:Black/White; For Use With:Wire Harnesses, Hoses, Wire & Cable; Accessory Type:Sleeving ;RoHS Compliant: Yes
SLEEVING, EXPANDABLE , 9.53MM, BLACK/WHITE TRACER,, PER M; Sleeving / Tubing Type: Expandable; Length - Metric: 150m; Length - Imperial: 492.1ft; Internal Diameter: 9.525mm; Sleeving Material: PE (Polyester)

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • F886364001