TE Connectivity / Raychem VERSAFLEX-3/4-0-SP

Cable Accessories Heat Shrinkable Tubing Polyester Black Spool
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem VERSAFLEX-3/4-0-SP.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
-9.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-12-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / RaychemVERSAFLEX-FR-1/8-09-SP
Spiral Wraps, Sleeves, Tubing & Conduit EXPAND POLY BRAID PRICE PER METER
TE Connectivity / RaychemVERSAFLEX-1/8-0-SP
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1/8 1800M BK PRICE PER METER
PanduitPMDR-BLK
Pre-Printed Marker Tape Refills, Polyester, 8, PMDR-BLK, PK 10
TE Connectivity / RaychemHFT5000-20/10-0-SP
Cable Accessories Heat Shrinkable Tubing Polyethylene/Polyester Black Spool
Cable Accessories Wire Marker Polyester Black Roll
Panduit MLTFC2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Black, 50Pcs, Pan-Steel Series

Descriptions

Descriptions of TE Connectivity / Raychem VERSAFLEX-3/4-0-SP provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyester Black Spool
Heat Shrink Tubing, Black, Braid Wall, Polyester, Non-Flame-Retardant, Box, -50 – 150 °C, Resistant To Mechanical Damage, Flexible, RAYCHEM VERSAFLEX
SLEEVING, EXPANDABLE BRAIDED, 19.05MM, B; SLEEVING, EXPANDABLE BRAIDED, 19.05MM, BLACK, PER M; Sleeving / Tubing Type: Expandable; Sleeving Material: PE (Polyester); Sleeving Colour: Black; Internal Diameter: 19.05mm; Length
Versaflex Expandable Braided Sleeving; Sleeving/Tubing Type:Braided; Body Material:Polyester; I.D.:3/4"; Color:Black; For Use With:Wire Harnesses, Hoses, Wire & Cable; Accessory Type:Sleeving; I.D. Max:1.26"; I.D. Min:0.512" ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH02054001