TE Connectivity / Raychem V2-20.0-0-FSP-SM

Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
$ 3.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem V2-20.0-0-FSP-SM.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago

Master Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemV2-11.0-0-FSP-SM
Heat Shrink Tubing & Sleeves HS-TBG 11.4MM FL BK PRICE PER METER
TE Connectivity / RaychemV2-10.0-0-FSP-SM
Heat Shrink Tubing And Sleeves V2-10.0-0-Fsp-Sm |Te Connectivity Raychem 240345J001
TE Connectivity / RaychemVERSAFIT-3/4-0-FSP
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 20.45 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityDR-25-3/4-0-SP
Heat Shrink Tubing And Sleeves Hs Tbg 3/4 Black |Te Connectivity Raychem DR-25-3/4-0-SP
TE ConnectivityDR-25-1/2-0-SP
Heat Shrink Tubing And Sleeves Hs-Tbg 1/2 Bk |Te Connectivity Raychem 5039304024
TE Connectivity5039264026
Heatshrink tubing, 2:1, (9.5/4.8 mm), fluoroelastomer, crosslinked, black, 5039264026

Descriptions

Descriptions of TE Connectivity / Raychem V2-20.0-0-FSP-SM provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
Heat Shrink Tubing & Sleeves HS-TBG 21.4MM FL BK PRICE PER METER
HEAT SHRINK TUBE, SINGLE WALL, IRRADIATED MODIFIED POLYOLEFIN, 21.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing and Sleeves V2-20.0-0-FSP-SM
Heat Shrinkable Tubing and Caps
V2 Series Flexible 1001 mm 06 kV -30/125 °C Cable Management
V2-20.0-0-Fsp-Sm |Te Connectivity Raychem 757543J001
Black, 2:1, Single Wall Tubing, Shrinks To .394 in [10.01 mm], Irradiated Modified Polyolefin, 21.4 mm [.842 in] Inner Diameter, RAYCHEM Versafit V2

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 757543J001