TE Connectivity / Raychem V2-11.0-0-FSP-SM

Heat Shrink Tubing & Sleeves HS-TBG 11.4MM FL BK PRICE PER METER
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem V2-11.0-0-FSP-SM.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet2 pages12 years ago

Master Electronics

Electro Sonic

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+0.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemV2-9.0-0-FSP-SM
Heat Shrink Tubing And Sleeves V2-9.0-0-Fsp-Sm |Te Connectivity Raychem 532301J001
TE Connectivity / RaychemV2-14.0-0-FSP-SM
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Flat Spooled
TE Connectivity / RaychemNT-MIL-3/8-0-SP
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Piece
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 6" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of TE Connectivity / Raychem V2-11.0-0-FSP-SM provided by its distributors.

Heat Shrink Tubing & Sleeves HS-TBG 11.4MM FL BK PRICE PER METER
Heat Shrink Tubing ST Polyolefin Black Thin Flat Spooled
HEAT SHRINK TUBE, SINGLE WALL, 11.41 ID Before Shrink, 2:1 Shrink Ratio
Black, 2:1, Single Wall Tubing, Shrinks To .217 in [5.5 mm], Irradiated Modified Polyolefin, .449 in [11.4 mm] Inner Diameter, RAYCHEM Versafit V2
Shrink Ratio:2:1; I.d. Supplied - Imperial:0.449"; I.d. Supplied - Metric:11.41Mm; Shrink Tubing / Boot Colour:black; Length - Imperial:-; Length - Metric:-; I.d. Recovered Max - Imperial:0.217"; I.d. Recovered Max - Metric:5.5Mm Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281255J001
  • V2-11.0-0-FSP-SM.