TE Connectivity / Raychem URHR-1

Thin Wall Heat Shrink Tubing HS-CABLE CLAMP GROMMET
$ 29.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem URHR-1.

JRH Electronics

Datasheet1 page12 years ago

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-34.29%

Related Parts

Thin-wall Heat Shrink Tubing. Polyolefin, 0.06D x 3.94L (1.6mm x 1.2m), Black
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 2:1, INNER DIAM 0.09IN, HSTT SERIES
TE Connectivity / RaychemRNF-100-1/16-BK-SP
Heat Shrink Tubing And Sleeves Rnf-100-1/16-Bk-Sp |Raychem Te Connectivity 5052894108
TE Connectivity / RaychemVERSAFIT-3/64-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemVERSAFIT-1/16-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 3:1 SHRINK RATIO

Descriptions

Descriptions of TE Connectivity / Raychem URHR-1 provided by its distributors.

Thin Wall Heat Shrink Tubing HS-CABLE CLAMP GROMMET
Cable Accessories Shrink Hoop Polyolefin Black
GROMMET, HEAT-SHRINK, POLYOLEFIN
769576-000, TE CONNECTIVITY / RAYCHEM
ShrinkHoop Cable Clamp Heat-Shrink Grommet; Approval Categories:SAE-AS81765/1 Type II; Color:Black; Expanded Inner Diameter:1"; Features:Re-expandable I.D. Allows Wire Addition to Cable Bundle; Inner Diameter Max Recovered:0.08" ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 769576-000
  • URHR1