Panduit HSTT09-48-Q

Heat Shrink Tubing, Lng 1.22M, Shrink Ratio 2: 1, Inner Diam 0.09IN, Hstt Series
$ 2.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT09-48-Q.

IHS

Datasheet1 page10 years ago

HQonline

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-51.59%

Supply Chain

Country of OriginKorea Republic of
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2005-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-3/1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 3MM / 1MM 4' LNTHS 4' LNTHS
TE Connectivity / RaychemATUM-3/1-0-MS-STK
Heat Shrink Tubing ST Cross Linked Polyolefin Black Medium Stick
TE Connectivity / RaychemRNF-100-3/32-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Thin-wall Heat Shrink Tubing. Polyolefin, 0.06D x 3.94L (1.6mm x 1.2m), Black

Descriptions

Descriptions of Panduit HSTT09-48-Q provided by its distributors.

HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 2:1, INNER DIAM 0.09IN, HSTT SERIES
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Tubing Heat-Shrink; 2:1; Expanded: 0.09 in.; 4 ft. long; Black
Cable Accessories Heat Shrinkable Tubing Polyolefin Black
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin
Panduit Thin Wall Heat Shrink Tubing; 3/32" Inner Diameter; Polyolefin; Black; 48" Length; Dry Shrink
Heat-Shrink Tubing, 2:1, 2.4Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.093"; I.d. Supplied - Metric:2.4Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:4Ft; Length - Metric:1.2M; I.d. Recovered Max - Rohs Compliant: Yes |Panduit HSTT09-48-Q
DRY-SHRINK Thin Wall Heat Shrink, 0.093 Inch (2.4 mm) Diameter, 0.046 Inch (1.2 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Black. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT09-48Q