TE Connectivity / Raychem TXR40AB90-1408AI

Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 762621-000
$ 184.881
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TXR40AB90-1408AI.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
-94.16%

CAD Models

Download TE Connectivity / Raychem TXR40AB90-1408AI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 184.881
$ 196.96
Stock
14,014
129
Authorized Distributors
6
6

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Raychem TXR40AB90-1408AI provided by its distributors.

Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 762621-000
Shrink Boot Adapters 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Thin Wall Heat Shrink Tubing ADAPTER: TINEL-LOCK
Connector Accessory, Backshell, Aluminum Alloy
Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Braid, Fixed, Spin and Tinel Lock Adapters
Backshells & Adapters TXR40AB90-1408AI
CABLE CLAMP, SIZE 15/D, 10.2mm;
CONN BACKSHELL ADPT SZ15 D M22
TXR40AB90-1408AI Connector Backshell Product Style: Ruggedized Connector Backshell Product Type: Backshell Cable Entry Diameter: .01 – .5 in Cable Entry Diameter: .2 – 12.7 mm Primary Product Material: Aluminum Ruggedized Backshell .01 – .5" .2 – 12.7 mm | Circular Connector Backshell & Clamp | Part Number: TXR40AB90-1408AI | Internal Number: 762621-000 | Alias Number: 4-1195938-9 | Aluminum | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 762621-000
  • 762621-000.