TE Connectivity / Raychem TFER-1/8-X-STK

HEAT SHRINK TUBING 25.4mm/7.1mm, T=0.38mm, 3.2: 1, 250°C, clear, packg=60m ( 50pcs - 1.2m)
$ 11.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem TFER-1/8-X-STK.

TE Connectivity

Datasheet2 pages12 years ago
Technical Drawing1 page2 years ago
Datasheet3 pages3 years ago
Datasheet4 pages3 years ago
Datasheet10 pages4 years ago
Datasheet4 pages9 years ago
Instruction Sheet3 pages10 years ago

Master Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-10-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear
Cable Accessories Semi-Rigid Highly Heat Resistant Heat Shrink Teflon Milky Clear
TE Connectivity / RaychemTFER-1/4-X-STK
Cable Accessories Heat Shrinkable Tubing Polytetrafluoroethylene Clear Stick
TE Connectivity / RaychemTFE-30-X-STK
Heat Shrink Tubing ST Teflon Polytetrafluoroethylene Clear Thin Stick
TE Connectivity / RaychemTFER-3/8-X-STK
Heat Shrink Tubing ST Polytetrafluoroethylene Clear Thin Stick

Descriptions

Descriptions of TE Connectivity / Raychem TFER-1/8-X-STK provided by its distributors.

HEAT SHRINK TUBING 25.4mm/7.1mm, T=0.38mm,3.2:1,250°C,clear, packg=60m ( 50pcs - 1.2m)
Heat Shrink Tubing ST Polytetrafluoroethylene Clear Thin Stick
Heatshrink tubing, 3.2:1, (3.2/1 mm), polytetrafluoroethylene, transparent
HEAT-SHRINK TUBING, 3.2: 1, 3.2MM, CLEAR; Shrink Ratio: 3.2: 1; I.D. Supplied - Imperial: 0.126"; I.D. Supplied - Metric: 3.2mm; Shrink Tubing / Boot Colour: Transparent; Length - Imperial: 4ft; Length - Metric: 1.2m; I.D. Recovered Max - Imperial: 0.039"; I.D. Recovered Max - Metric: 1mm; Shrink Tubing / Boot Material: PTFE (Polytetrafluoroethylene); Product Range: TFER Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5960022007