Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit HSTTT09-48-Q

Tubing Heat-Shrink; 2: 1; Opaque; 4 ft. long; Expanded: 0.09 in.
$ 8.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTTT09-48-Q.

IHS

Datasheet1 page0 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2019-09-06
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-10-31

Related Parts

Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear
Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.06 in.
TE Connectivity / RaychemTFER-1/4-X-STK
Cable Accessories Heat Shrinkable Tubing Polytetrafluoroethylene Clear Stick
TE Connectivity / RaychemTFER-1/8-X-STK
HEAT SHRINK TUBING 25.4mm/7.1mm, T=0.38mm,3.2:1,250°C,clear, packg=60m ( 50pcs - 1.2m)

Descriptions

Descriptions of Panduit HSTTT09-48-Q provided by its distributors.

Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.09 in.
Cable Accessories Semi-Rigid Highly Heat Resistant Heat Shrink Teflon Milky Clear
Heat Shrink Thin, TFE, 16 AWG Dia, Clear, HSTTT09-48-Q, PK 25
Heat Shrink Tubing ST Teflon Milky Clear Box
Heat Shrink Thin, Ptfe, 16 Awg Dia, Cl Rohs Compliant: Yes
HEAT SHRINK TUBE, SINGLE WALL, POLYTETRAFLUOROETHYLENE, 2.3 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT SHRINK TUBING, 2: 1, CLEAR, 2.3MM;
Panduit TEFLON TFE THIN WALL HS
HEATSHRINK 0.093" X 4' WHT/TRANS
DRY-SHRINK Thin Wall Heat Shrink. Color is Opaque. Material is Polytetrafluroethylene (PTFE), 16 American Wire Gauge (AWG) Diameter, 0.061 Inch (1.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces. Semi-rigid highly heat resistant Heat Shrink offers widest temperature range of any heat shrink material. Applications include insulating and protecting wires and cables. High temperature, strain relief, resists corrosive atmosphere, self lubrication and non-wetting. Can be used with fiber optics and as a strain relief for high density connectors. UV resistant. Voltage is 600 Volts. Shrink ratio is 2 to 1. Military Specification is AMS-DTL-23053/12 Class 3. Temperature range is -400 degrees Fahrenheit to 500 degrees Fahrenheit (-240 degrees Celsius to 260 degrees Celsius).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN