TE Connectivity / Raychem STD06W-0

Std/stb Snap-on Wire Markers, Used Permanent Identification For Wires & Cables
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD06W-0.

IHS

Datasheet3 pages1 year ago

Burklin Elektronik

Electro Sonic

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-33.68%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD09W-5
Cable Marker Pre-Printed Snap-On 5" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD09W-6
TE Connectivity 062724-000 STD09W-6 Cable Marker 3.25-4.50mm Imprint 6
TE Connectivity / RaychemSTD02W-5
TE Connectivity 939726-000 STD02W-5 Cable Marker Ø1-1.80 Mm Imprint 5
TE Connectivity / RaychemSTD03W-A
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" A PRICE PER EA MARKER;167476-000

Descriptions

Descriptions of TE Connectivity / Raychem STD06W-0 provided by its distributors.

STD/STB SNAP-ON WIRE MARKERS, USED PERMANENT IDENTIFICATION FOR WIRES & CABLES
Cable Accessories Marker Polyoxymethylene White Bag
Cable Markers Pre-Marked Snap On Polyoxymethylene White Strip
POM cable maker, imprint "0", (L) 3.15 mm, max. bundle Ø 3.5 mm, white, 134056-000, package with 30 pieces
Pre-Printed Markers, Snap-On, STD 06 Marker Size, White, Straight Cut, 0 Printed Marking, Black, Polyoxymethylene, Agastat 7000
Cable Identification - Non-Computerized
AGASTAT Wire Labels&Markers STD06W-0
Labels and Industrial Warning Signs
WIRE MARKERS - CLIP STYLE CABLE;
CABLE MARKER, E, SIZE6, 0, PK30; Cable Diameter Min:2.6mm; Cable Diameter Max:3.5mm; Legend:0; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 134056-000
  • STD06W0