TE Connectivity / Raychem STD09W-6

TE Connectivity 062724-000 STD09W-6 Cable Marker 3.25-4.50mm Imprint 6
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem STD09W-6.

Burklin Elektronik

Datasheet3 pages12 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-4.09%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity / RaychemSTD06W-1
WIRE MARKER CLIP-ON WHITE / Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
TE Connectivity / RaychemSTD03W-2
TE Connectivity 369880-000 STD03W-2 Pre-Printed Cable Marker 1.90-2.65mm
TE Connectivity / RaychemSTD09W-5
Cable Marker Pre-Printed Snap-On 5" Legend Zero Halogen Polyoxymethylene White Box"
TE Connectivity / RaychemSTD03W-A
RAYCHEM;WIRE IDENTIFICATION SNAP ON .076-.104" A PRICE PER EA MARKER;167476-000

Descriptions

Descriptions of TE Connectivity / Raychem STD09W-6 provided by its distributors.

TE Connectivity 062724-000 STD09W-6 Cable Marker 3.25-4.50mm Imprint 6
Pre-Printed Markers, Snap-On, STD 09 Marker Size, White, Straight Cut, 6 Printed Marking, Black, Polyoxymethylene, Agastat 7000
CABLE MARKER, E, SIZE9, NO.6, PK30; Cable Diameter Min:3.3mm; Cable Diameter Max:4.5mm; Legend:6; Legend Colour:Black; Marker Colour:White; Marker Material:PVC (Polyvinyl Chloride); Operating Temperature Max:125°C
Special Order: STD09W-6 Marker Style: Snap-On Marker Size: STD 09 Compatible Cable Diameter: .126 – .177 in Compatible Cable Diameter: 3.2 – 4.5 mm Marker Color: White Snap-On STD 09 .126 – .177" 3.2 – 4.5 mm | Std Snap-On Marker | Part Number: STD09W-6 | Internal Number: 062724-000 | Alias Number: 9-1198211-4 | White | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 062724-000
  • STD09W-6.
  • STD09W6