TE Connectivity / Raychem RNF-100-1/4-5-STK

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Green Stick
$ 3.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RNF-100-1/4-5-STK.

IHS

Datasheet4 pages1 year ago

Master Electronics

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.25IN, HSTT SERIES
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 4.8 ID Before Shrink, 2:1 Shrink Ratio, GREEN
TE Connectivity / RaychemDCPT-6/3-45-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Yellow/Green Stripe Thin Spool
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, GREEN
TE Connectivity / RaychemVERSAFIT-3/16-5-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green Thin Spool
TE Connectivity / RaychemVERSAFIT-1/4-5-SP
Cable Accessories Heat Shrinkable Tubing Polyolefin Green Spool

Descriptions

Descriptions of TE Connectivity / Raychem RNF-100-1/4-5-STK provided by its distributors.

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Green Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, GREEN
Flexible Flame-Retardant General Purpose Polyolefin Tubing 2:1 1/4-Inch Green
Green, 2:1, Single Wall Tubing, Shrinks To .126 in [3.2 mm], Irradiated Modified Polyolefin, 6.4 mm [.25 in] Inner Diameter, RAYCHEM RNF-100
HEAT-SHRINK TUBING, 6.4MM ID, GRN, 1.2M; Body Material:Polyolefin; Shrink Ratio:2:1; Internal Diameter:6.4mm; I.D. Supplied:6.4mm; I.D. Max Recovered:3.2mm; Wall Thickness Recovered:0.65mm; Accessory Type:Heat Shrink Tubing ;RoHS Compliant: Yes
HEATSHRINK, 6.4MM, GREEN, 1.2M; Series:RNF-100; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:6.4mm; I.D. Max Recovered:3.2mm; Shrink Tubing / Boot Colour:Green; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, CSA, MIL-DTL-23053/5 Class 1&2; Body Material:PO (Polyolefin); Cable Diameter Max:6.4mm; Cable Diameter Min:3.2mm; Colour:Green; Fully Shrunk Diameter:3.2mm; Internal Diameter:6.4mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:95°C; Shrink Type:Heat; Standard:VG95353 Part 5B and DEF-STAN 59-97 Type 2B; Unshrunk Diameter:6.4mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5054412014