Panduit HSTT12-48-Q5

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2: 1 Shrink Ratio, GREEN
$ 3.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit HSTT12-48-Q5.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
+48.48%

Supply Chain

Country of OriginKorea Republic of
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 2.4 ID Before Shrink, 2:1 Shrink Ratio, GREEN
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 1.6 ID Before Shrink, 2:1 Shrink Ratio, GREEN
TE Connectivity / RaychemRNF-100-1/2-GN-STK
Cable Accessories Heat Shrinkable Tubing Polyolefin Green 0.6 KV Stick
TE Connectivity / RaychemRNF-100-3/32-GN-STK
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green Single Stick
HEAT SHRINK TUBING, LNG 1.2M, SHRINK RATIO 2:1, INNER DIAM 0.25IN, HSTT SERIES
TE Connectivity / RaychemRNF-100-1/8-GN-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Green Single Spool

Descriptions

Descriptions of Panduit HSTT12-48-Q5 provided by its distributors.

HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, GREEN
Heat Shrink Tubing & Sleeves H/S Thin .12 Dia Green
HEAT-SHRINK TUBING, 2:1, 3.2MM, GREEN; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.125"; I.D. Supplied - Metric:3.2mm; Shrink Tubing / Boot Colour:Green; Length - Imperial:4ft; Length - Metric:1.22m; Product Range:Dry-Shrink Series RoHS Compliant: Yes
DRY-SHRINK Thin Wall Heat Shrink, 0.125 Inch (3.2 mm) Diameter, 0.062 Inch (1.6 mm) Maximum Recovered Inside Diameter, 48 Inch Lengths, 25 pieces, Green. For use in insulating, protecting, harnessing and identifying electrical and electronic components. Shrink Ratio is 2 to 1. Temperature Range is -67 degrees Fahrenheit to 275 degrees Fahrenheit (-55 degrees Celsius to 135 degrees Celsius). Voltage is 600 Volts. UL Recognized. CSA Certified. Military Specification AMS-DTL-23053/5 Class 1 (material performance only).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSTT12-48-Q5.
  • HSTT12-48Q5