TE Connectivity / Raychem MTC50-YB2-016

Conn Rectangular SKT 40 POS 1.27mm ST Cable Mount
$ 494.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTC50-YB2-016.

IHS

Datasheet3 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Raychem MTC50-YB2-016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDDMA-50S-F0
Conn D-Sub F 50 POS 1.4mm Crimp ST Cable Mount 50 Terminal 1 Port
ITT / CannonDCU-37S A197 FO
Conn Housing PL 37 POS Crimp ST Cable Mount

Descriptions

Descriptions of TE Connectivity / Raychem MTC50-YB2-016 provided by its distributors.

Conn Rectangular SKT 40 POS 1.27mm ST Cable Mount
High Speed / Modular Connectors MTC50-YB2-016
760835-000, TE Connectivity / Raychem Brand
Pin & Socket Connectors MTC50-YB2-016
Rack & Panel Connectors MTC50-YB2-016
RECTANGULAR POWER INSERTS MODULES;
Product Range:-; No. Of Contacts:40Contacts; No. Of Rows:1 Row; Gender:Socket; Rectangular Shell Size:2; Contact Gender:Socket; Contact Termination Type:Crimp; Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity MTC50-YB2-016.
MTC50-YB2-016 Rectangular Connector Insert Type: Socket Contact Type: Socket Connector System: Wire-to-Wire Number of Positions: 40 Sealable: Yes Socket Wire-to-Wire 40 | Rectangular Contact Insert | Part Number: MTC50-YB2-016 | Internal Number: 760835-000 | Alias Number: 1-1195926-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760835-000
  • MTC-50-YB2-016
  • MTC50-YB2-016.