TE Connectivity / Raychem MTC100-JB2-S34

Mtc100-Jb2-S34 Rohs Compliant: Yes |Raychem Te Connectivity MTC100-JB2-S34
$ 905.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MTC100-JB2-S34.

IHS

Datasheet4 pages1 year ago

Electro Sonic

ShanghaiCT

CAD Models

Download TE Connectivity / Raychem MTC100-JB2-S34 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-487545-7
Conn Housing RCP 20 POS 1.27mmCrimp STCable Mount BlackCarton
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
Conn IDC Connector F 20 POS 2.54mm IDT ST Cable Mount SL™ Tube
FFC & FPC Connectors SL FFC/FPC Opt A Female 30SAu 20Ckt
TE Connectivity87025-8
20 Modi Crmp S-I Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 87025-8
TE Connectivity3-87499-7
Conn Housing RCP 20 POS 2.54mmCrimp STCable Mount Black Bag

Descriptions

Descriptions of TE Connectivity / Raychem MTC100-JB2-S34 provided by its distributors.

Mtc100-Jb2-S34 Rohs Compliant: Yes |Raychem Te Connectivity MTC100-JB2-S34
Connector Accessories Socket Insert Shell Size 50.8 Terminate to Cable
MTC Crimp Connector Shells Inserts and Contacts
Rack & Panel Connectors MTC100-JB2-S34
181446-000, TE CONNECTIVITY / RAYCHEM
Special Order: MTC100-JB2-S34 Rectangular Connector Insert Type: Socket Contact Type: Socket Connector System: Wire-to-Wire Number of Positions: 20 Centerline (Pitch): .05 in Socket Wire-to-Wire 20 | Rectangular Contact Insert | Part Number: MTC100-JB2-S34 | Internal Number: 181446-000 | Alias Number: 5-1191318-4 | .05" | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 181446-000
  • MTC100JB2S34