TE Connectivity / Raychem M81824/1-3

Splice Terminal Sealed Inline Crimp Splice 16 to 12AWG 27.94mm Tin
$ 3.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem M81824/1-3.

Newark

Datasheet2 pages15 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+130%

Related Parts

TE Connectivity1742975-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.5mm Tin T/R
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Reel
TE Connectivity66590-2
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
TE Connectivity0-0031894-0
Ring Tongue Terminal Closed Barrel 22-16AWG 300V 27.38mm
Robot Conn 36P Plug Crimp Terminal Chain
TE Connectivity / AMP2232343-1
Terminals PL EX 250 REC 18-12 AWG 0.40 X 27.4 PTBR

Descriptions

Descriptions of TE Connectivity / Raychem M81824/1-3 provided by its distributors.

Splice Terminal Sealed Inline Crimp Splice 16 to 12AWG 27.94mm Tin
Terminal; Connector Type:Butt Splice; Wire Size (AWG):16-12; Insulator Material:Uninsulated; Contact Plating:Tin; Terminal Insulation:PVDF ;RoHS Compliant: Yes
TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Insulator Colour: Yellow; Product Range: Mini Seal Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 3.37mm²; Insulator Material: PVDF (Po 16M1439
TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Co; TERMINAL, BUTT SPLICE, CRIMP, YELLOW; Connector Type:Butt Splice; Series:MiniSeal; Insulator Color:Yellow; Termination Method:Crimp; Wire Size (AWG):16AWG to 12AWG; Contact Material:Copper; Contact Plating:Tin

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M81824/1-3.