TE Connectivity / Raychem FLDWC0311-0.75-2

Wire, Flexlite, 18 Awg, 0.75 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes
$ 153.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem FLDWC0311-0.75-2.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / Raychem282000-015
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-18-0
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, Black, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A0111-18-9
Wire, Hook Up, Spec44, 18 Awg, 0.96 Mm , 600 V, White, 328 Ft, 100 M Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / Raychem FLDWC0311-0.75-2 provided by its distributors.

Wire, Flexlite, 18 Awg, 0.75 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 19AWG 1.75mm Tinned Copper Red 600VAC
High Performance Cable 1Conductors 23AWG Tin Plated Copper Red 600VAC
Cross Referenced to TE CNTY RAYCHEM - Part RYCFLDWC0311-0.75-2
WIRE, RED, 0.75MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Area CSA:0.75mm²; Jacket Colour:Red; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:1.75mm; Voltage Rating:600V; No. of Strands x Strand Size1:19 x 0.23mm; Cable Diameter Max:1.75mm; Cable Diameter Min:1.65mm; Cable UL Style Number:UL3584; Conductor Diameter Max:1.06mm; Conductor Diameter Min:1.05mm; Conductor Make-up:19 / 0.23mm; Dielectric Strength VAC:2.5kV; Flammability Rating:UL94V-1; Jacket Material:Polyalkene; Operating Temperature Max:125°C; Operating Temperature Min:-45°C; Outer Diameter:1.7mm; Primary Conductor Resistance:24.7ohm/km; Secondary Insulation Colour:Red; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Voltage Rating VAC:600V

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4967813004