TE Connectivity / Raychem ES2000-NO.3-B8-0-65MM

HEAT SHRINK TUBE, DUAL WALL, POLYOLEFIN, 10.85 ID Before Shrink, 4: 1 Shrink Ratio, BLACK
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem ES2000-NO.3-B8-0-65MM.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+65.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemSCT-NO.1-E6-0-50MM
Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece
TE Connectivity5053196354
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Single Piece
TE Connectivity / RaychemPD-CAP-3/8-0
HEAT SHRINK CAP, SINGLE WALL, POLYOLEFIN, 9.53 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Alpha WireF2211/2 BK105
Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.500" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemVERSAFIT-1/8-0-SP
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Spool
TE Connectivity / RaychemES2000-NO.4-A1-0-65MM
Heat Shrink Tubing & Sleeves ES2000-NO.4-A1-0-65MM
TE Connectivity / RaychemES2000-NO.3-B8-0-50MM
HEAT SHRINK TUBING, SEMI RIGID, 4:1, BLK, POLYOLEFIN, IRRIDIATED, ES2000 SERIES
TE Connectivity / Raychem829131P012
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Piece

Descriptions

Descriptions of TE Connectivity / Raychem ES2000-NO.3-B8-0-65MM provided by its distributors.

HEAT SHRINK TUBE, DUAL WALL, POLYOLEFIN, 10.85 ID Before Shrink, 4:1 Shrink Ratio, BLACK
Heat Shrink Tubing ST Polyolefin Black Thin Loose Piece
Es2000-No.3-B8-0-65Mm |Raychem Te Connectivity ES2000-NO.3-B8-0-65MM
Cross Referenced to TE CONNECTIVITY CORP - Part RYCES2000-NO.3-B8-0-65MM
Heat Shrinkable Tubing and Caps
Special Order: ES2000-NO.3-B8-0-65MM Primary Product Color: Black Shrink Ratio: 4: 1 Wall Type: Dual Recovered Inside Diameter (Max): .095 in Recovered Inside Diameter (Max): 2.41 mm Black 4: 1 Dual .095" | Heat Shrink Tubing | Part Number: ES2000-NO.3-B8-0-65MM | Internal Number: 121397P014 | Alias Number: 3-1190883-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121397P014