Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit STP6X6YL

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP
$ 28.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit STP6X6YL.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Master Electronics

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.64
$ 29.625
Stock
0
175
Authorized Distributors
6
6
Wire/Cable Type
Twisted Pair
Twisted Pair
Gender
Male
Male
Connector Type A
Plug
-
Connector Type B
Plug
-
Current Rating
-
-
Wire/Cable Gauge
24 AWG
24 AWG
Cable Length
1.829 m
1.829 m
Shielding
Shielded
Shielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitSTP6X3BU
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
PanduitSTP6X3BL
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C
PanduitSTP6X1MGR
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP Cable, 1m
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG

Descriptions

Descriptions of Panduit STP6X6YL provided by its distributors.

Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Yellow S/FTP
Cable Assembly STP 1.82m 26AWG Modular Plug to Modular Plug PL-PL
Wire And Cable, 8 Conductor(s), 24AWG, Communication Cable
PANDUIT STP6X6YL TX6A CAT6A SHIELDED PATCH CORD,RJ45-RJ45 T568A/B LSZH,YELLOW 6
Panduit 10GIG CAT6A STP YELLOW PATCH CORD - 6FT
CU Patch Crd,Cat 6A,S/FTP,6ft,YL

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN