TE Connectivity / Raychem D-602-0140

TE Connectivity 753454-000 Terminals Circular Spec Contacts Soldertact
$ 25.605
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-602-0140.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Farnell

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.37%

CAD Models

Download TE Connectivity / Raychem D-602-0140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / Raychem D-602-0140 provided by its distributors.

TE Connectivity 753454-000 Terminals Circular Spec Contacts Soldertact
CONTACT, PIN, SIZE 16, SOLDER; Product Range: -; Contact Gender: Pin; Contact Termination Type: Solder; For Use With: Circular and Rectangular Connectors; Wire Size AWG Max: 26AWG; Wire Size AWG Min: 30AWG; Current Rating: -; C
D-602-0140 Shielded Contact Product Type: Contact Shielded Contact Wire & Cable Type: Coaxial Shielded Contact Style: Pin Shielded Contact Size: 16 Contact Coaxial Pin 16 | Solder Contact | Part Number: D-602-0140 | Internal Number: 753454-000 | Alias Number: 1195874-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 753454-000
  • 753454000
  • D-602-0140.
  • D-602-0140..
  • D602-0140