TE Connectivity / Raychem D-602-0122

Contact, Pin, Solder, 24-22Awg Rohs Compliant: No |Raychem Te Connectivity 521680-000
$ 142.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-602-0122.

IHS

Datasheet3 pages1 year ago

element14 APAC

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-93.95%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06E-12-10P(SR)
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialPT06E-14-18P(SR)
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 19 POS Solder Cup ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT06E-14-12S(SR)
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT06A-20-16S
Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port
Amphenol IndustrialPT06A-16-26P(SR)
Conn MIL-C-26482 Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Cable Mount 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / Raychem D-602-0122 provided by its distributors.

Contact, Pin, Solder, 24-22Awg Rohs Compliant: No |Raychem Te Connectivity 521680-000
Connector Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Pin contact, AWG 24-22, solder connection, tin-plated, 521680-000
Cross Referenced to TE CNTY RAYCHEM - Part RYCD-602-0122
Contact PIN 8 Size Solder STCable Mount 22-24AWG
SOLDERTACTS CONTACTS for MIL-C-38999 S1/2/3/4
Connector Accessory, Contact, Copper Alloy
Circular MIL Spec Contacts SOLDERTACT
Connector Circular 23.54mm*7.97mm
CONTACT SOCKET COAX SZ8 SOLDER
CONTACT, PIN, SIZE 8, SOLDER; Product Ra; CONTACT, PIN, SIZE 8, SOLDER; Product Range:SolderTacts 999 Series; Contact Gender:Pin; Contact Termination Type:Solder; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:MIL-DTL-38999 Series I, II, III & IV Circular Connectors
D-602-0122 Shielded Contact Product Type: Contact Shielded Contact Wire & Cable Type: Coaxial Shielded Contact Style: Pin Shielded Contact Size: 8 Contact Coaxial Pin 8 | Solder Contact | Part Number: D-602-0122 | Internal Number: 521680-000 | Alias Number: 9-1194099-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521680-000
  • 521680-000.
  • D-602-0122 .
  • D-602-0122.
  • D602-0122