TE Connectivity / Raychem D-436-36-COLD

Connector Terminals, Splice Cross-Linked Polyvinylidene Fluoride Transparent Clear
$ 9.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-436-36-COLD.

JRH Electronics

Datasheet4 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

ShanghaiCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity353249-2
Quick Disconnect Terminal 22-26AWG Phosphor Bronze F 15.6mm Tin Reel/Strip
TE Connectivity770601-2
Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
PanduitBSN18-C
Butt Splice Terminal 18-22AWG Copper Red 29.2mm Tin Bottle
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
CommScope60947-3
Splice Terminal 19-24AWG 29.84mm 6.6mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity / Raychem D-436-36-COLD provided by its distributors.

Connector Terminals, Splice Cross-Linked Polyvinylidene Fluoride Transparent Clear
D-436-36-COLD Splice Product Type: Splice Wire Size: 26 – 20 AWG Wire Size: .15 – .61 mm² Sealable: Yes Splice Features: Splice Kit Splice 26 – 20 AWG .15 – .61 mm² | Electrical Wire Splice | Part Number: D-436-36-COLD | Internal Number: CN1020-000 | TE Connectivity
COLD APPLIED SPLICE, CRIMP, 26-20AWG; Connector Type:Splice; Series:-; Insulator Colour:Red; Termination Method:Crimp; Stud/Tab Size:-; Wire Size AWG Min:26AWG; Wire Size AWG Max:20AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:PVDF (Polyvinylidene Fluoride); Length:36.8mm; Wire Size (AWG):26AWG to 20AWG

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN1020-000
  • D-436-36-COLD.