TE Connectivity / Raychem D-436-26

Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue
$ 4.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-436-26.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / Raychem D-436-26 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity130102
TE CONNECTIVITY 130102 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
TE Connectivity626437-1
TAP WIRE SPLICE CONNECTOR, BLUE, INSULATED, TIN PLATED 17 - 13 AWG
TE Connectivity34150
Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin Loose Automotive
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
Ring Tongue Terminal 8AWG Copper Red 51.6mm Tin
Molex 19164-0840 Terminals Sd-810 Perma Seal Ba Al Battery Cable Lug
TE Connectivity / RaychemCC2619-000
Cable Accessories Splice Cross-Linked Polyamide Red Tin Loose
PanduitBSN14-C
Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Bottle
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Reel
KK Trifurcon Crimp Terminal 6838 18-20 AWG Reel Brass Tin

Descriptions

Descriptions of TE Connectivity / Raychem D-436-26 provided by its distributors.

Cable Accessories Splice Cross-Linked Polyvinylidene Fluoride Transparent Blue
TERMINAL BUTT SPLICE, INLINE, CONNECTOR CRIMP, 10-12 AWG, TRANSLUCENT BLUE
Solder Sleeves & Shield Tubing D-436-26
In-Line Crimp Splice, 1 To 1, 12-10 Awg, Tin Plated
Conn Butt Splice Terminal 10-12AWG 14.48mm Tin
D-436-26 Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Sealable: Yes Splice Features: Splice Kit Barrel Inside Diameter: .129 in Electrical Wire Splice | 12 – 10 AWG 2.62 – 6.64 mm² Splice Kit | Part Number: D-436-26 | Internal Number: 650087-000 | Alias Number: 1-1195132-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650087-000
  • D-436-26.