TE Connectivity 34150

Ring Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34150.

Master Electronics

Datasheet12 pages8 years ago

Sager Electronics

IHS

Newark

TE Connectivity

Inventory History

3 month trend:
+3.64%

CAD Models

Download TE Connectivity 34150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 34150 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SZ 1/4   Pre-Insulated PLASTI-GRIP® Solderless Terminals and Splices Designed Specifically to Answer the Need for Inexpensive, Insulated Electrical Terminations  
PG R 22-16 COMM 22-18 MIL 1/4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M6 1/4 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 34150 | Internal Number: 34150 | Alias Number: 467158-000 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 6.73 / Ring External Diameter mm = 11.9 / Ring Thickness mm = 0.8 / Ring Length mm = 27.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.26 / Cross-Section Max. mm² = 1.65 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Red / Stud Size = M6 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34150.