TE Connectivity / Raychem D-406-0002CS100

TE Connectivity CC2633-000 Terminals D-406-0002CS100 Durable Reliable
$ 1.186
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-406-0002CS100.

Master Electronics

Datasheet1 page7 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
-100%

Related Parts

PanduitBSN14-C
Butt Splice Terminal 14-16AWG Copper Blue 29.2mm Tin Bottle
TE Connectivity1742975-1
Quick Disconnect Terminal 18-22AWG Brass RCP 16.5mm Tin T/R
Claspcon Crimp Terminal Socket, Tin (Sn) Plated Brass Contact, 16-24 AWG, Reel
TE Connectivity66590-2
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Brass
TE Connectivity0-0031894-0
Ring Tongue Terminal Closed Barrel 22-16AWG 300V 27.38mm
Robot Conn 36P Plug Crimp Terminal Chain

Descriptions

Descriptions of TE Connectivity / Raychem D-406-0002CS100 provided by its distributors.

TE Connectivity CC2633-000 Terminals D-406-0002CS100 Durable Reliable
TERMINAL, BUTT SPLICE, 16-14AWG; Insulator Colour:Blue; Product Range:Duraseal Series; Wire Size AWG Min:16AWG; Max:14AWG; Conductor
CRIMP TERMINAL, BUTT, HS, 5MM, BLUE; Connector Type:Butt Splice; Termination Method:Crimp; Stud/Tab Size:4.6mm; Wire Size, AWG:14AWG; Insulator Material:Polyamide; Colour:Blue; Contact Material:Copper; Contact Plating:Tin; Approval ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2633-000
  • D-406-0002CS100.