TE Connectivity / Raychem D-1744-04

Heat Shrink Solder Sleeve, Single Wall, Crosslinked Polyvinylidene Fluoride, Blue
$ 4.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-1744-04.

IHS

Datasheet1 page15 years ago

Newark

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-69.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity118577-000
Heat Shrink Tubing & Sleeves S01-05-R Mil-Spec M83519/1-5
TE Connectivity / RaychemS01-01-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE Connectivity / RaychemS01-04-R
Butt connector with heat shrink insulation, transparent blue, 19.1 mm
TE ConnectivityCWT-5
TE Connectivity 599556-000 Solder Sleeves Shield Tubing HS-Shielded TRMNTR
TE Connectivity / Raychem588742N005
Cable Accessories Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue

Descriptions

Descriptions of TE Connectivity / Raychem D-1744-04 provided by its distributors.

HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, BLUE
WIRE SPLICE, SOLDERSLEEVE, IMMERSION SEALED, 7.11 MM-2.00 MM | TE Connectivity D-1744-04
Solder Sleeves & Shield Tubing H/S-PARA 12AWG BLU
Connector Terminal, Solder Sleeve Shield Terminator
D-1744-04, TE Connectivity / Raychem Brand
TERMINAL, SOLDER SLEEVE, 7.11MM, BLUE; Connector Type: Solder Sleeve; Product Range: D Series; Wire Gauge: -; Insulator Colour: Blue; Insulator Material: PVDF (Polyvinylidene Fluoride); Termination Method: So

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • D-1744-04.