TE Connectivity / Raychem D-101-34

Solder Sleeves&shield Tubing Hs-Shld Trmntr |Raychem Te Connectivity 624037-000
$ 4.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem D-101-34.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity118577-000
Heat Shrink Tubing & Sleeves S01-05-R Mil-Spec M83519/1-5
TE Connectivity / RaychemS01-01-R
Butt connector with heat shrink insulation, transparent blue, 16.5 mm
TE Connectivity / RaychemS01-04-R
Butt connector with heat shrink insulation, transparent blue, 19.1 mm
TE Connectivity / RaychemSO96-5-00
Butt connector with heat shrink insulation, transparent blue, 19.1 mm
TE Connectivity236834-000
Butt connector with heat shrink insulation, 0.38 mm², AWG 22, transparent blue, 16.5 mm
TE ConnectivityCWT-5
Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyolefin Transparent Clear

Descriptions

Descriptions of TE Connectivity / Raychem D-101-34 provided by its distributors.

Solder Sleeves&shield Tubing Hs-Shld Trmntr |Raychem Te Connectivity 624037-000
HEAT SHRINK SOLDER SLEEVE, SINGLE WALL, CROSSLINKED POLYVINYLIDENE FLUORIDE, 4.32 ID Before Shrink, 2.4:1 Shrink Ratio, BLUE
SolderSleeve Shield Terminators, 4.32 mm [.17 in] Expanded Inside, 1.78 mm [.07 in] Recovered Inside, Pre-Installed Lead, 22 AWG Wire Size
D-101-34 Operating Temperature (Max):150 °C;Expanded Inside Diameter (Min):4.3 mm;Expanded Inside Diameter (Min):.17 in;Recovered Inside Diameter (Max):.07 in;Recovered Inside Diameter (Max):1.78 mm Solder Sleeve Shield Terminator | Max Temp: 150 °C 4.3 mm | Alias Number: 6-1194933-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 624037-000
  • 624037-000.
  • D-101-34.